This Lattice Semiconductor Field Programmable Gate Array (FPGA) features 1.27Mb of memory and operates at a maximum frequency of 700MHz. It has a maximum operating temperature of 105°C and is designed for surface mount applications. The device has 139 I/Os and 3750 logic blocks, with a total of 15000 logic elements/cells.
Sign in to ask questions about the Lattice Semiconductor LFSC3GA15E-5F256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSC3GA15E-5F256I technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1.27Mb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 139 |
| Number of Logic Blocks (LABs) | 3750 |
| Number of Logic Elements/Cells | 15000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 1054720b |
| RoHS Compliant | No |
| Series | SC |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFSC3GA15E-5F256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.