The LFSC3GA15E-5FN256C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features a memory size of 1.27Mb and operates at a maximum frequency of 700MHz. The device is designed to function within a temperature range of 0-85°C and is supplied with a voltage of 1.2V. The LFSC3GA15E-5FN256C is available in a BGA package and is compliant with RoHS regulations.
Sign in to ask questions about the Lattice Semiconductor LFSC3GA15E-5FN256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSC3GA15E-5FN256C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1.27Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 139 |
| Number of Logic Blocks (LABs) | 3750 |
| Number of Logic Elements/Cells | 15000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 1054720b |
| RoHS Compliant | Yes |
| Series | SC |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFSC3GA15E-5FN256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.