The LFSC3GA15E-6F256C is a 1.27Mb Field Programmable Gate Array from Lattice Semiconductor. It operates at a maximum frequency of 700MHz and has an operating supply voltage of 1.2V. The device is packaged in a BGA package and is suitable for surface mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C.
Lattice Semiconductor LFSC3GA15E-6F256C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1.27Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 139 |
| Number of Logic Blocks (LABs) | 3750 |
| Number of Logic Elements/Cells | 15000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 1054720b |
| RoHS Compliant | No |
| Series | SC |
| RoHS | Not Compliant |
No datasheet is available for this part.