FPGA - Field Programmable Gate Array 15.2K LUTs 3G SERDES 1.2V -6 Spd
Lattice Semiconductor LFSC3GA15E-6F900C technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1.27Mb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of I/Os | 300 |
| Number of Logic Blocks (LABs) | 3750 |
| Number of Logic Elements/Cells | 15000 |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 1054720b |
| RoHS Compliant | No |
| Series | SC |
| RoHS | Not Compliant |
No datasheet is available for this part.