The LFSC3GA15E-6F900I is a 300-pin lead-free surface mount field programmable gate array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 700MHz and has a maximum operating temperature of 105°C. The device has a memory size of 1.27Mb and a number of logic elements/cells of 15000. It is packaged in a tray and is not RoHS compliant.
Lattice Semiconductor LFSC3GA15E-6F900I technical specifications.
| Package/Case | 300 |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1.27Mb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 300 |
| Number of Logic Blocks (LABs) | 3750 |
| Number of Logic Elements/Cells | 15000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 1054720b |
| RoHS Compliant | No |
| Series | SC |
| RoHS | Not Compliant |
No datasheet is available for this part.