The LFSC3GA15E-6FN256I is a Field Programmable Gate Array from Lattice Semiconductor. It features 1.27Mb of memory and operates at a maximum frequency of 700MHz. The device is supplied at 1.2V and is packaged in a BGA package. It is compliant with Lead Free standards and has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C.
Sign in to ask questions about the Lattice Semiconductor LFSC3GA15E-6FN256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSC3GA15E-6FN256I technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1.27Mb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 139 |
| Number of Logic Blocks (LABs) | 3750 |
| Number of Logic Elements/Cells | 15000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 1054720b |
| RoHS Compliant | Yes |
| Series | SC |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFSC3GA15E-6FN256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.