The LFSC3GA15E-6FN900I is a 300 I/O Field Programmable Gate Array from Lattice Semiconductor. It operates at a maximum frequency of 700MHz and has a maximum operating temperature of 105°C. The device is supplied at 1.2V and is packaged in a lead-free FPBGA-900 package. It is RoHS compliant and available in a tray packaging.
Sign in to ask questions about the Lattice Semiconductor LFSC3GA15E-6FN900I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSC3GA15E-6FN900I technical specifications.
| Package/Case | 300 |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1.27Mb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 300 |
| Number of Logic Blocks (LABs) | 3750 |
| Number of Logic Elements/Cells | 15000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 1054720b |
| RoHS Compliant | Yes |
| Series | SC |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFSC3GA15E-6FN900I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.