The LFSC3GA15E-7F256C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It has a memory size of 1.27Mb and operates at a maximum frequency of 700MHz. The device is packaged in a BGA package and is designed for surface mount applications. It has a maximum operating temperature of 85°C and is lead free. The FPGA has a large number of logic elements, with 15000 available for use. It also has 3750 logic blocks (LABs) and 139 I/Os.
Lattice Semiconductor LFSC3GA15E-7F256C technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1.27Mb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of I/Os | 139 |
| Number of Logic Blocks (LABs) | 3750 |
| Number of Logic Elements/Cells | 15000 |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 1054720b |
| RoHS Compliant | No |
| Series | SC |
| RoHS | Not Compliant |
No datasheet is available for this part.