The LFSC3GA15E-7F900C is a Field Programmable Gate Array from Lattice Semiconductor with a memory size of 1.27Mb and a maximum operating frequency of 700MHz. It has a maximum operating temperature of 85°C and is packaged in a lead-free FBGA package. The device has a large number of logic elements and cells, with 15000 and 3750 logic blocks, respectively. It is suitable for high-performance applications and is available in a tray packaging with 27 units per package.
Lattice Semiconductor LFSC3GA15E-7F900C technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1.27Mb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of I/Os | 300 |
| Number of Logic Blocks (LABs) | 3750 |
| Number of Logic Elements/Cells | 15000 |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 1054720b |
| RoHS Compliant | No |
| Series | SC |
| RoHS | Not Compliant |
No datasheet is available for this part.