This Field Programmable Gate Array (FPGA) from Lattice Semiconductor features 2.33Mb of memory and operates at a maximum frequency of 700MHz. It has a maximum operating temperature of 85°C and is designed for surface mount applications. The FPGA has a large number of logic elements and cells, with 25000 available for programming.
Lattice Semiconductor LFSC3GA25E-5F900C technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2.33Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 378 |
| Number of Logic Blocks (LABs) | 6250 |
| Number of Logic Elements/Cells | 25000 |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 1966080b |
| RoHS Compliant | No |
| Series | SC |
| RoHS | Not Compliant |
No datasheet is available for this part.