FPGA - Field Programmable Gate Array 25.4K LUTs 378 3G SERDES 1.2V -5 Spd I
Lattice Semiconductor LFSC3GA25E-5F900I technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 2.33Mb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of I/Os | 378 |
| Number of Logic Blocks (LABs) | 6250 |
| Number of Logic Elements/Cells | 25000 |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 1966080b |
| RoHS Compliant | No |
| Series | SC |
| RoHS | Not Compliant |
No datasheet is available for this part.