The LFSC3GA25E-5FFA1020I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 6250 Logic Blocks (LABs) and 25000 Logic Elements/Cells. The device is packaged in a 24-IC tray and is suitable for surface mount applications. The operating temperature range is -40°C to 105°C. This FPGA is not RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor LFSC3GA25E-5FFA1020I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSC3GA25E-5FFA1020I technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 476 |
| Number of Logic Blocks (LABs) | 6250 |
| Number of Logic Elements/Cells | 25000 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 1966080b |
| RoHS Compliant | No |
| Series | SC |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFSC3GA25E-5FFA1020I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.