The LFSC3GA25E-5FFAN1020C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 6250 Logic Blocks (LABs) and 25000 Logic Elements/Cells, with 1966080 bits of RAM. The device operates over a temperature range of 0 to 85°C and is designed for surface mount applications.
Lattice Semiconductor LFSC3GA25E-5FFAN1020C technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 476 |
| Number of Logic Blocks (LABs) | 6250 |
| Number of Logic Elements/Cells | 25000 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 1966080b |
| RoHS Compliant | Yes |
| Series | SC |
| RoHS | Compliant |
No datasheet is available for this part.