The LFSC3GA25E-5FN900C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It has a memory size of 2.33Mb and operates at a supply voltage of 1.2V. The device can handle a maximum frequency of 700MHz and is designed to operate within a temperature range of 0°C to 85°C. The LFSC3GA25E-5FN900C is packaged in a 31 X 31 MM, LEAD FREE, FPBGA-900 package and is compliant with RoHS regulations.
Sign in to ask questions about the Lattice Semiconductor LFSC3GA25E-5FN900C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSC3GA25E-5FN900C technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2.33Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 378 |
| Number of Logic Blocks (LABs) | 6250 |
| Number of Logic Elements/Cells | 25000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 1966080b |
| RoHS Compliant | Yes |
| Series | SC |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFSC3GA25E-5FN900C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.