The LFSC3GA25E-6FF1020C is a 2.33Mb Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 700MHz and has a temperature range of 0-85°C. The device is packaged in a FCBGA package and is lead free. It has 6250 logic blocks and 25000 logic elements/cells, and is suitable for surface mount applications.
Lattice Semiconductor LFSC3GA25E-6FF1020C technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2.33Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 476 |
| Number of Logic Blocks (LABs) | 6250 |
| Number of Logic Elements/Cells | 25000 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 1966080b |
| RoHS Compliant | No |
| Series | SC |
| RoHS | Not Compliant |
No datasheet is available for this part.