The LFSC3GA25E-6FFN1020C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 700MHz and has a memory size of 2.33Mb. The device is supplied with a voltage of 1.2V and is packaged in a Lead Free FCBGA. The LFSC3GA25E-6FFN1020C is RoHS compliant and suitable for surface mount applications. It can operate within a temperature range of 0°C to 85°C.
Sign in to ask questions about the Lattice Semiconductor LFSC3GA25E-6FFN1020C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSC3GA25E-6FFN1020C technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2.33Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 476 |
| Number of Logic Blocks (LABs) | 6250 |
| Number of Logic Elements/Cells | 25000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 1966080b |
| RoHS Compliant | Yes |
| Series | SC |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFSC3GA25E-6FFN1020C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.