This Field Programmable Gate Array (FPGA) from Lattice Semiconductor features 2.33Mb of memory and 25000 logic elements. It operates at a maximum frequency of 700MHz and has a maximum operating temperature of 85°C. The device is RoHS compliant and packaged in a lead-free FPBGA-900 package. It is suitable for use in a variety of applications, including those that require high-speed processing and low power consumption.
Sign in to ask questions about the Lattice Semiconductor LFSC3GA25E-6FN900C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSC3GA25E-6FN900C technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2.33Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 378 |
| Number of Logic Blocks (LABs) | 6250 |
| Number of Logic Elements/Cells | 25000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 1966080b |
| RoHS Compliant | Yes |
| Series | SC |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFSC3GA25E-6FN900C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.