This Lattice Semiconductor Field Programmable Gate Array features 6250 logic blocks, 25000 logic elements, and 1966080 bytes of RAM. It operates over a temperature range of 0°C to 85°C and is packaged in a 33mm x 33mm FCBGA-1020 package. The device is lead-free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Lattice Semiconductor LFSC3GA25E-7FFAN1020C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSC3GA25E-7FFAN1020C technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 476 |
| Number of Logic Blocks (LABs) | 6250 |
| Number of Logic Elements/Cells | 25000 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 1966080b |
| RoHS Compliant | Yes |
| Series | SC |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFSC3GA25E-7FFAN1020C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.