The LFSC3GA40E-5FC1152C is a Field-Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 40,000 logic elements and operates at a maximum frequency of 700MHz. The device is supplied at 1.2V and can withstand temperatures up to 85°C. The LFSC3GA40E-5FC1152C is packaged in a BGA1152 package and is available in a tray packaging format.
Sign in to ask questions about the Lattice Semiconductor LFSC3GA40E-5FC1152C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSC3GA40E-5FC1152C technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4.63Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 604 |
| Number of Logic Blocks (LABs) | 10000 |
| Number of Logic Elements/Cells | 40000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 4075520b |
| RoHS Compliant | No |
| Series | SC |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFSC3GA40E-5FC1152C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.