The LFSC3GA40E-5FF1020C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 40,000 logic elements, 5,000,000 bits of RAM, and operates at a maximum frequency of 700MHz. The device is packaged in a 32x32mm FCBGA package and is designed for surface mount applications. The LFSC3GA40E-5FF1020C is rated for operation between 0°C and 85°C.
Sign in to ask questions about the Lattice Semiconductor LFSC3GA40E-5FF1020C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSC3GA40E-5FF1020C technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4.63Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 562 |
| Number of Logic Blocks (LABs) | 10000 |
| Number of Logic Elements/Cells | 40000 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 4075520b |
| RoHS Compliant | No |
| Series | SC |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFSC3GA40E-5FF1020C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.