The LFSC3GA40E-5FF1152C is a 40K logic element FPGA from Lattice Semiconductor. It features 604 I/Os and 10000 logic blocks, with a maximum operating temperature of 85°C and a minimum of 0°C. The device is designed for surface mount applications and is packaged in a tray. It has a RAM size of 4075520 bits.
Sign in to ask questions about the Lattice Semiconductor LFSC3GA40E-5FF1152C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSC3GA40E-5FF1152C technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 604 |
| Number of Logic Blocks (LABs) | 10000 |
| Number of Logic Elements/Cells | 40000 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 4075520b |
| RoHS Compliant | No |
| Series | SC |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFSC3GA40E-5FF1152C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.