The LFSC3GA40E-5FF1152I is a 40K logic element field-programmable gate array from Lattice Semiconductor. It operates over a temperature range of -40°C to 105°C and is packaged in a tray with 24 devices. The FPGA features 604 I/Os and 10,000 logic blocks. It has a RAM size of 4075520 bits and is not RoHS compliant.
Lattice Semiconductor LFSC3GA40E-5FF1152I technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 604 |
| Number of Logic Blocks (LABs) | 10000 |
| Number of Logic Elements/Cells | 40000 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 4075520b |
| RoHS Compliant | No |
| Series | SC |
| RoHS | Not Compliant |
No datasheet is available for this part.