The LFSC3GA40E-5FFN1020C is a 40K LUT FPGA from Lattice Semiconductor. It operates at a maximum frequency of 700MHz and has a maximum supply voltage of 1.26V. The device is packaged in FCBGA and is designed for surface mount applications. It has a operating temperature range of 0-85°C.
Sign in to ask questions about the Lattice Semiconductor LFSC3GA40E-5FFN1020C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSC3GA40E-5FFN1020C technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 4.63Mb |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of I/Os | 562 |
| Number of Logic Blocks (LABs) | 10000 |
| Number of Logic Elements/Cells | 40000 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 4075520b |
| RoHS Compliant | Yes |
| Series | SC |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFSC3GA40E-5FFN1020C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.