The LFSC3GA40E-5FFN1152I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. This device features a lead-free FCBGA-1152 package, measuring 35 by 35 millimeters in size. It is packaged in trays, with 24 units per tray. The LFSC3GA40E-5FFN1152I operates within a temperature range of -40 degrees Celsius to 105 degrees Celsius and is compliant with RoHS regulations. It boasts a large number of logic elements and cells, with 40,000 and 10,000 logic blocks respectively, and 604 input/output connections.
Sign in to ask questions about the Lattice Semiconductor LFSC3GA40E-5FFN1152I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSC3GA40E-5FFN1152I technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 604 |
| Number of Logic Blocks (LABs) | 10000 |
| Number of Logic Elements/Cells | 40000 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 4075520b |
| RoHS Compliant | Yes |
| Series | SC |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFSC3GA40E-5FFN1152I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.