The LFSC3GA40E-6FC1152I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 40,000 logic elements and operates at a maximum frequency of 700MHz. The device is supplied at 1.2V and is packaged in a lead-free FCBGA package. It is designed for surface mount applications and has an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Lattice Semiconductor LFSC3GA40E-6FC1152I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSC3GA40E-6FC1152I technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 4.63Mb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 604 |
| Number of Logic Blocks (LABs) | 10000 |
| Number of Logic Elements/Cells | 40000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 4075520b |
| RoHS Compliant | No |
| Series | SC |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFSC3GA40E-6FC1152I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.