The LFSC3GA40E-6FCN1152I is a Field Programmable Gate Array from Lattice Semiconductor. It operates at a maximum frequency of 700MHz and has a maximum operating temperature of 105°C. This device is packaged in a FCBGA package and is designed for surface mount applications. The LFSC3GA40E-6FCN1152I is RoHS compliant and has a memory size of 4.63Mb.
Lattice Semiconductor LFSC3GA40E-6FCN1152I technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 4.63Mb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 604 |
| Number of Logic Blocks (LABs) | 10000 |
| Number of Logic Elements/Cells | 40000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 4075520b |
| RoHS Compliant | Yes |
| Series | SC |
| RoHS | Compliant |
No datasheet is available for this part.