The LFSC3GA40E-6FF1020C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features a memory size of 4.63Mb and operates at a maximum frequency of 700MHz. The device is packaged in a FCBGA package and is designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C.
Lattice Semiconductor LFSC3GA40E-6FF1020C technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4.63Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 562 |
| Number of Logic Blocks (LABs) | 10000 |
| Number of Logic Elements/Cells | 40000 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 4075520b |
| RoHS Compliant | No |
| Series | SC |
| RoHS | Not Compliant |
No datasheet is available for this part.