The LFSC3GA40E-7FC1152C is a Field Programmable Gate Array from Lattice Semiconductor. It has a memory size of 4.63Mb and operates at a supply voltage of 1.2V. The device can handle frequencies up to 700MHz and is available in a FCBGA package. It is suitable for use in surface mount applications and has an operating temperature range of 0°C to 85°C.
Sign in to ask questions about the Lattice Semiconductor LFSC3GA40E-7FC1152C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSC3GA40E-7FC1152C technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4.63Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 604 |
| Number of Logic Blocks (LABs) | 10000 |
| Number of Logic Elements/Cells | 40000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 4075520b |
| RoHS Compliant | No |
| Series | SC |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFSC3GA40E-7FC1152C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.