This Lattice Semiconductor Field Programmable Gate Array features 40000 logic elements and 4075520 bits of RAM. It operates over a temperature range of 0°C to 85°C and is designed for surface mount applications. The device is packaged in a 35 X 35 MM FCBGA-1152 package and is available in quantities of 24. Note that this device is not RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor LFSC3GA40E-7FF1152C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSC3GA40E-7FF1152C technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 604 |
| Number of Logic Blocks (LABs) | 10000 |
| Number of Logic Elements/Cells | 40000 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 4075520b |
| RoHS Compliant | No |
| Series | SC |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFSC3GA40E-7FF1152C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.