The LFSC3GA40E-7FFA1020C is a Field-Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 40,000 logic elements and 10,000 logic blocks, with a maximum operating temperature of 85°C. The device is packaged in a lead-free FCBGA package and is suitable for surface mount applications. The FPGA has a large RAM size of 4075520 bits and is available in a tray packaging with 24 units per package.
Lattice Semiconductor LFSC3GA40E-7FFA1020C technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 562 |
| Number of Logic Blocks (LABs) | 10000 |
| Number of Logic Elements/Cells | 40000 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 4075520b |
| RoHS Compliant | No |
| Series | SC |
| RoHS | Not Compliant |
No datasheet is available for this part.