The LFSC3GA40E-7FFAN1020C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 10000 Logic Blocks (LABs) and 40000 Logic Elements/Cells. The device operates over a temperature range of 0°C to 85°C and is designed for surface mount applications. The LFSC3GA40E-7FFAN1020C is RoHS compliant and available in a 33 X 33 MM, LEAD FREE, FCBGA-1020 package.
Lattice Semiconductor LFSC3GA40E-7FFAN1020C technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 562 |
| Number of Logic Blocks (LABs) | 10000 |
| Number of Logic Elements/Cells | 40000 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 4075520b |
| RoHS Compliant | Yes |
| Series | SC |
| RoHS | Compliant |
No datasheet is available for this part.