The LFSC3GA80E-5FC1704C is a 6.96Mb Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 700MHz and is supplied at 1.2V. The device is packaged in FCBGA and is suitable for use in temperatures between 0°C and 85°C. The LFSC3GA80E-5FC1704C is available in a tray packaging with 12 units per package.
Lattice Semiconductor LFSC3GA80E-5FC1704C technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 6.96Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 904 |
| Number of Logic Blocks (LABs) | 20000 |
| Number of Logic Elements/Cells | 80000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 5816320b |
| RoHS Compliant | No |
| Series | SC |
| RoHS | Not Compliant |
No datasheet is available for this part.