The LFSC3GA80E-5FC1704I is a 6.96Mb Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 700MHz and has a maximum supply voltage of 1.26V. The device is packaged in a Lead Free FCBGA and is suitable for surface mount applications. The operating temperature range is from -40°C to 105°C.
Sign in to ask questions about the Lattice Semiconductor LFSC3GA80E-5FC1704I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSC3GA80E-5FC1704I technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 6.96Mb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of I/Os | 904 |
| Number of Logic Blocks (LABs) | 20000 |
| Number of Logic Elements/Cells | 80000 |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 5816320b |
| RoHS Compliant | No |
| Series | SC |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFSC3GA80E-5FC1704I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.