The LFSC3GA80E-5FCN1704C is a 6.96Mb Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 700MHz and a supply voltage of 1.2V. The device is packaged in a FCBGA package and is suitable for surface mount applications. It has a memory size of 6.96Mb and a RAM size of 5816320 bits. The LFSC3GA80E-5FCN1704C is RoHS compliant and is available in a tray packaging format.
Lattice Semiconductor LFSC3GA80E-5FCN1704C technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 6.96Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 904 |
| Number of Logic Blocks (LABs) | 20000 |
| Number of Logic Elements/Cells | 80000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 5816320b |
| RoHS Compliant | Yes |
| Series | SC |
| RoHS | Compliant |
No datasheet is available for this part.