IC FPGA 660 I/O 1152FCBGA
Lattice Semiconductor LFSC3GA80E-5FF1152C technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 660 |
| Number of Logic Blocks (LABs) | 20000 |
| Number of Logic Elements/Cells | 80000 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 5816320b |
| RoHS Compliant | No |
| Series | SC |
| RoHS | Not Compliant |
No datasheet is available for this part.