The LFSC3GA80E-5FF1704C is an 80K logic element FPGA from Lattice Semiconductor. It features a FCBGA package and operates over a temperature range of 0°C to 85°C. This device is designed for surface mount applications. It is not RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor LFSC3GA80E-5FF1704C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSC3GA80E-5FF1704C technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 904 |
| Number of Logic Blocks (LABs) | 20000 |
| Number of Logic Elements/Cells | 80000 |
| Package Quantity | 12 |
| RAM Size | 5816320b |
| RoHS Compliant | No |
| Series | SC |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFSC3GA80E-5FF1704C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.