The LFSC3GA80E-5FFN1152C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features a package type of 35 X 35 MM, LEAD FREE, FCBGA-1152 and has 660 I/Os. The device operates within a temperature range of 0°C to 85°C and is RoHS compliant. It is available in a tray packaging with 24 units per package, each containing 5,816,320 bits of RAM.
Sign in to ask questions about the Lattice Semiconductor LFSC3GA80E-5FFN1152C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSC3GA80E-5FFN1152C technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 660 |
| Number of Logic Blocks (LABs) | 20000 |
| Number of Logic Elements/Cells | 80000 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 5816320b |
| RoHS Compliant | Yes |
| Series | SC |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFSC3GA80E-5FFN1152C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.