This Lattice Semiconductor FPGA features 80000 logic elements, 20000 LABs, and 904 I/Os. It operates within a temperature range of 0°C to 85°C and is mounted via surface mount. The device is packaged in a FCBGA package and is compliant with RoHS regulations.
Lattice Semiconductor LFSC3GA80E-5FFN1704C technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 904 |
| Number of Logic Blocks (LABs) | 20000 |
| Number of Logic Elements/Cells | 80000 |
| Package Quantity | 12 |
| RAM Size | 5816320b |
| RoHS Compliant | Yes |
| Series | SC |
| RoHS | Compliant |
No datasheet is available for this part.