The LFSC3GA80E-6FC1152I is a 6.96Mb Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It operates at a maximum frequency of 700MHz and has an operating supply voltage of 1.2V. The device features 660 I/Os and is packaged in a FCBGA package. It has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. The LFSC3GA80E-6FC1152I is not RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor LFSC3GA80E-6FC1152I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSC3GA80E-6FC1152I technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 6.96Mb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 660 |
| Number of Logic Blocks (LABs) | 20000 |
| Number of Logic Elements/Cells | 80000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 5816320b |
| RoHS Compliant | No |
| Series | SC |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFSC3GA80E-6FC1152I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.