FPGA - Field Programmable Gate Array 80.1K LUTs 904 I/O SERDES 1.2V -6
Lattice Semiconductor LFSC3GA80E-6FCN1704C technical specifications.
| Package/Case | FCBGA |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 6.96Mb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 132 |
| Number of Logic Blocks (LABs) | 10000 |
| Number of Logic Elements/Cells | 80000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | LFSC80 |
| RoHS | Compliant |
No datasheet is available for this part.