The LFSC3GA80E-6FF1704C is an 80K-element field-programmable gate array (FPGA) from Lattice Semiconductor. It is packaged in a flip-chip ball grid array (FCBGA) and operates over a temperature range of 0°C to 85°C. The FPGA can be supplied with a voltage as high as 1.26V. It is designed for surface-mount applications and has a large number of I/Os and logic blocks.
Sign in to ask questions about the Lattice Semiconductor LFSC3GA80E-6FF1704C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSC3GA80E-6FF1704C technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of I/Os | 904 |
| Number of Logic Blocks (LABs) | 80000 |
| Number of Logic Elements/Cells | 80000 |
| Package Quantity | 12 |
| Radiation Hardening | No |
| RAM Size | 5677056b |
| RoHS Compliant | No |
| Series | SC |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LFSC3GA80E-6FF1704C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.