The LFSC3GA80E-6FFN1152C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features a package type of 35 X 35 MM, LEAD FREE, FCBGA-1152 and has 660 I/Os and 80000 Logic Elements/Cells. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is available in a tray packaging with 24 units per package.
Sign in to ask questions about the Lattice Semiconductor LFSC3GA80E-6FFN1152C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSC3GA80E-6FFN1152C technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 660 |
| Number of Logic Blocks (LABs) | 20000 |
| Number of Logic Elements/Cells | 80000 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 5816320b |
| RoHS Compliant | Yes |
| Series | SC |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFSC3GA80E-6FFN1152C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.