The LFSC3GA80E-6FFN1152I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features a package type of 35 X 35 MM, LEAD FREE, FCBGA-1152 and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. This device has 660 I/Os and 80000 logic elements/cells, and is available in a tray packaging with 24 units per package. The LFSC3GA80E-6FFN1152I is RoHS compliant and lead free.
Sign in to ask questions about the Lattice Semiconductor LFSC3GA80E-6FFN1152I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSC3GA80E-6FFN1152I technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 660 |
| Number of Logic Blocks (LABs) | 20000 |
| Number of Logic Elements/Cells | 80000 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 5816320b |
| RoHS Compliant | Yes |
| Series | SC |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFSC3GA80E-6FFN1152I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.