The LFSC3GA80E-6FFN1704C is a Field Programmable Gate Array from Lattice Semiconductor. It features a package type of FCBGA and is designed for surface mount applications. The device operates over a temperature range of 0 to 85°C. It is compliant with RoHS regulations. The LFSC3GA80E-6FFN1704C has a large number of logic elements and cells, with 80000 and 20000 logic blocks respectively. It also has a significant amount of RAM, with a size of 5816320 bits.
Lattice Semiconductor LFSC3GA80E-6FFN1704C technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 904 |
| Number of Logic Blocks (LABs) | 20000 |
| Number of Logic Elements/Cells | 80000 |
| Package Quantity | 12 |
| RAM Size | 5816320b |
| RoHS Compliant | Yes |
| Series | SC |
| RoHS | Compliant |
No datasheet is available for this part.