The LFSC3GA80E-7FF1704C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 20000 Logic Blocks (LABs) and 80000 Logic Elements/Cells. The device operates within a temperature range of 0°C to 85°C and is mounted via surface mount technology. The FPGA is packaged in a 12-unit FCBGA quantity.
Sign in to ask questions about the Lattice Semiconductor LFSC3GA80E-7FF1704C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSC3GA80E-7FF1704C technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 904 |
| Number of Logic Blocks (LABs) | 20000 |
| Number of Logic Elements/Cells | 80000 |
| Package Quantity | 12 |
| RAM Size | 5816320b |
| RoHS Compliant | No |
| Series | SC |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFSC3GA80E-7FF1704C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.