The LFSCM3GA115EP1-5FC1704C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. This device features a maximum operating frequency of 700MHz and is packaged in a Lead Free FCBGA. The FPGA has a memory size of 9.64Mb and is suitable for use in surface mount applications. It can operate over a temperature range of 0°C to 85°C. The LFSCM3GA115EP1-5FC1704C is not RoHS compliant.
Lattice Semiconductor LFSCM3GA115EP1-5FC1704C technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 9.64Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 942 |
| Number of Logic Blocks (LABs) | 28750 |
| Number of Logic Elements/Cells | 115000 |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 7987200b |
| RoHS Compliant | No |
| Series | SCM |
| RoHS | Not Compliant |
No datasheet is available for this part.