The LFSCM3GA115EP1-5FCN1152C is a 9.64Mb field programmable gate array (FPGA) from Lattice Semiconductor. It is packaged in a lead-free FCBGA package and is designed to operate at a maximum frequency of 700MHz with a supply voltage of 1.2V. The device features 115000 logic elements and 28750 logic blocks, and is suitable for use in a variety of applications. The LFSCM3GA115EP1-5FCN1152C is a surface mount device and is available in a tray packaging with 24 units per package. It is compliant with RoHS regulations and has an operating temperature range of 0°C to 85°C.
Sign in to ask questions about the Lattice Semiconductor LFSCM3GA115EP1-5FCN1152C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSCM3GA115EP1-5FCN1152C technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 9.64Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 660 |
| Number of Logic Blocks (LABs) | 28750 |
| Number of Logic Elements/Cells | 115000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 7987200b |
| RoHS Compliant | Yes |
| Series | SCM |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFSCM3GA115EP1-5FCN1152C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.