The LFSCM3GA115EP1-5FF1704C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor, packaged in a FCBGA package, suitable for surface mount. It operates over a temperature range of 0 to 85°C. The device contains 115,000 logic elements/cells and 28,750 logic blocks (LABs). It has 942 I/Os and 7,987,200 bits of RAM. The LFSCM3GA115EP1-5FF1704C is not RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor LFSCM3GA115EP1-5FF1704C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSCM3GA115EP1-5FF1704C technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 942 |
| Number of Logic Blocks (LABs) | 28750 |
| Number of Logic Elements/Cells | 115000 |
| Package Quantity | 12 |
| RAM Size | 7987200b |
| RoHS Compliant | No |
| Series | SCM |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFSCM3GA115EP1-5FF1704C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.