The LFSCM3GA115EP1-5FFN1704C is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor, packaged in a 42.5 X 42.5 MM, LEAD FREE, FCBGA-1704 package. It operates over a temperature range of 0-85°C. This device has 942 I/Os, 28750 Logic Blocks (LABs), and 115000 Logic Elements/Cells. The LFSCM3GA115EP1-5FFN1704C is RoHS compliant and available in a package quantity of 12.
Sign in to ask questions about the Lattice Semiconductor LFSCM3GA115EP1-5FFN1704C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor LFSCM3GA115EP1-5FFN1704C technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 942 |
| Number of Logic Blocks (LABs) | 28750 |
| Number of Logic Elements/Cells | 115000 |
| Package Quantity | 12 |
| RAM Size | 7987200b |
| RoHS Compliant | Yes |
| Series | SCM |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFSCM3GA115EP1-5FFN1704C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.