The LFSCM3GA115EP1-6FC1704C is a 9.64Mb Field Programmable Gate Array from Lattice Semiconductor, packaged in FCBGA. It operates at a maximum frequency of 700MHz and has a maximum operating temperature of 85°C. The device is surface mount and has 942 I/Os and 115,000 logic elements. It is not RoHS compliant and is available in a tray packaging.
Lattice Semiconductor LFSCM3GA115EP1-6FC1704C technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 9.64Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 942 |
| Number of Logic Blocks (LABs) | 28750 |
| Number of Logic Elements/Cells | 115000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 7987200b |
| RoHS Compliant | No |
| Series | SCM |
| RoHS | Not Compliant |
No datasheet is available for this part.